BAW Filters 3.5dB 50Ohm 9 Terminal T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | ACPF-7001 |
| Height | 1.25 |
| RoHS | No |
| Eccn Code | 5A991.G |
| HTS Code | 8529.90.22.00 |
| REACH | unknown |
| Military Spec | False |