BAW Filters 3.5dB 50Ohm 4 Terminal Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Width | 1.6 |
| Length | 2 |
| Manufacturer Series | ACPF-7002 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |