Checking distributor stock and pricing after the page loads.
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.5dB |
| Pass Band Ripple | 2.5dB |
| Rejection | 37(Min)dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |