Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
ACPF-7003
Datasheet
Broadcom
ACPF-7003
NRND
BAW Filters 3.5dB 50Ohm 9 Terminal
Passive Components
Filters
Passive Components
Filters
Signal Filters
BAW Filters
BAW Filters 3.5dB 50Ohm 9 Terminal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Width
1.6
Length
2
Number of Functions
1
Manufacturer Series
ACPF-7003
Height
1
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account