
The ACPF-7003-TR1 is a surface mount BAW filter with a bandwidth of 60MHz and a frequency of 1.88GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The filter is lead free and RoHS compliant, packaged in tape and reel with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 60MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Frequency | 1.88GHz |
| Insertion Loss | 2.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
