Band Pass Filter, 1882.5MHz, HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE, SMD, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Length | 2 |
| Manufacturer Series | ACPF-7005 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |