Broadcom ACPF-7005-BLK technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPF-7005-BLK to view detailed technical specifications.
No datasheet is available for this part.