Broadcom ACPF-7005-TR1 technical specifications.
| Bandwidth | 65MHz |
| Package/Case | 0805 |
| Frequency | 1.88GHz |
| Height | 0.043inch |
| Insertion Loss | 3.5dB |
| Length | 0.079inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPF-7005-TR1 to view detailed technical specifications.
No datasheet is available for this part.