Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
ACPF-7025
Datasheet
Broadcom
ACPF-7025
Obsolete
BAW Filters 4dB 50Ohm 3 Terminal
Passive Components
Filters
Passive Components
Filters
Signal Filters
BAW Filters
BAW Filters 4dB 50Ohm 3 Terminal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Load Impedance
50Ohm
Maximum Insertion Loss
4
dB
Number of Terminals
3
Min Operating Temperature
-40
°C
Max Operating Temperature
100
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account