Broadcom ACPF-7224 technical specifications.
| Load Impedance | 50Ohm |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom ACPF-7224 to view detailed technical specifications.
No datasheet is available for this part.