Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
ACPF-7324
Datasheet
Broadcom
ACPF-7324
NRND
BAW Filters 1.7dB 50Ohm 5 Terminal
Passive Components
Filters
Passive Components
Filters
Signal Filters
BAW Filters
BAW Filters 1.7dB 50Ohm 5 Terminal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Load Impedance
50Ohm
Maximum Insertion Loss
1.7(Typ)
dB
Rejection
52
dB
Number of Terminals
5
Min Operating Temperature
-30
°C
Max Operating Temperature
85
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account