BAW Filters 1.7dB 50Ohm 5 Terminal Bulk
Checking distributor stock and pricing after the page loads.
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.7(Typ)dB |
| Rejection | 52dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |