Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
ACPF-7424-TR1
Datasheet
Broadcom
ACPF-7424-TR1
Obsolete
BAW Filters 0.9dB 50Ohm 5 Terminal T/R
Passive Components
Filters
Passive Components
Filters
Signal Filters
BAW Filters
BAW Filters 0.9dB 50Ohm 5 Terminal T/R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Width
1.18
Length
1.48
Height
0.695
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account