Broadcom ACPF-8025 technical specifications.
| Load Impedance | 50Ohm |
| Rejection | 37(Min)dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom ACPF-8025 to view detailed technical specifications.
No datasheet is available for this part.