Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
ACPF-8040
Datasheet
Broadcom
ACPF-8040
Obsolete
BAW Filters 2dB 50Ohm 3 Terminal
Passive Components
Filters
Passive Components
Filters
Signal Filters
BAW Filters
BAW Filters 2dB 50Ohm 3 Terminal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-30
Width
1.6
Length
2
Manufacturer Series
ACPF-8040
Height
0.9
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account