Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-0820-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Type | Integrated Circuit (IC) |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-0820-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.