
This industrial interface circuit is designed to operate within a temperature range of -40°C to 105°C. It features 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with dimensions of 7.493mm in width and 10.363mm in length. The circuit is powered by a nominal supply voltage of 12V, with a minimum of 8V and a maximum of 18V. It is a single-function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-302J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-302J-000E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.363 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-302J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.