Sign in to ask questions about the Broadcom ACPL-330J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-330J-000E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 1A |
| Input Current | 12mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-330J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
