
Single-channel, unidirectional buffer/inverter MOSFET driver with a PUSH-PULL output type. Features a 1.5A maximum output current per channel, 1A high and low level output current, and 5kV isolation voltage. Operates within a -40°C to 105°C temperature range, with a 250ns propagation delay and 50ns fall time. Surface mountable in an SO package, this ROHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom ACPL-330J-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-330J-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 1A |
| Input Current | 400mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-330J-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
