
Interface circuit, SOIC package, featuring 5kV isolation voltage and 2.5A output current per channel. This single-channel device offers a 30V operating supply voltage, 400µA input current, and a 2A high/low level output current. Key performance metrics include a 500ns propagation delay and 0.1µs fall time. Surface mountable and RoHS compliant, it operates across a -40°C to 125°C temperature range.
Broadcom ACPL-38JT-000E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Current | 400uA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Input Current | -400uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 2.5A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| Turn-On Delay Time | 0.3us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-38JT-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
