Broadcom ACPL-38JT-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Fall Time | 100ns |
| High Level Output Current | 2A |
| Input Current | 400mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-38JT-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.