
Single-channel analog isolation amplifier with a 30kHz bandwidth. Features 140dB common mode rejection ratio, 3mV input offset voltage, and 350nA input bias current. Operates with a supply voltage range of 4.5V to 5.5V and offers 20mA output current. Packaged in a surface-mount SO package, this RoHS compliant component is ideal for demanding analog applications.
Broadcom ACPL-785J-560E technical specifications.
| -3db Bandwidth | 30kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 30kHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Input Bias Current | 350nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.7mA |
| Output Current per Channel | 20mA |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reference Voltage | 4V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-785J-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.