
Isolation amplifier featuring a 200kHz bandwidth and 5kV isolation voltage. This single-circuit device offers a 600µV input offset voltage and 100nA input bias current. Designed for through-hole mounting in a DIP-8 package, it operates with a 5V supply voltage and has a maximum operating temperature of 105°C.
Broadcom ACPL-790A-000E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Input Current | 400mA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Length | 9.8mm |
| Max Input Voltage | 200mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 11mA |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-790A-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
