
High-precision isolation amplifier featuring a 200kHz bandwidth and 5kV isolation voltage. This single-channel, surface-mount integrated circuit offers a 600µV input offset voltage and 100nA input bias current. Designed for robust operation, it supports a maximum input voltage of 200mV and operates across a wide temperature range of -40°C to 105°C. Approvals include UL, CSA, and VDE, with RoHS compliance ensuring environmental suitability.
Broadcom ACPL-790A-300E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Approvals | UL, CSA, VDE |
| Bandwidth | 200kHz |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5.5V |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Input Current | 400mA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Length | 9.8mm |
| Max Input Voltage | 200mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 11mA |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 2us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-790A-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
