
Isolation amplifier featuring a 200kHz bandwidth and 5kV isolation voltage. This single-circuit device offers a 600µV input offset voltage and 100nA input bias current. Operating from a 4.5V to 5.5V supply, it provides 11mA output current per channel. Designed for surface mount applications, it is packaged in tape and reel and is RoHS compliant.
Broadcom ACPL-790B-500E technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 200kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 11mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-790B-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
