The ACPL-796J-060E is an analog-to-digital converter with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has an isolation voltage of 5kV and is RoHS compliant. The device is packaged in a SOIC package and has a supply current of 19mA. It operates within a supply voltage range of 3V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-796J-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | ISOLATION |
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-796J-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.