The ACPL-796J-500E is an isolation amplifier from Broadcom with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features an input bias current of 500nA and an input offset voltage of 3mV. The device is RoHS compliant and is available in a SOIC package with a surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-796J-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | ISOLATION |
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 45 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-796J-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.