
High-speed isolation amplifier featuring 100MHz bandwidth and 5kV isolation voltage. This single-channel, surface-mount SOIC package offers a 300µV input offset voltage and a 10000V/µs slew rate. Operates with supply voltages from 4.5V to 5.5V, consuming 11mA forward current and 16mA supply current. Designed for a wide temperature range of -40°C to 85°C.
Broadcom ACPL-C780-000E technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Forward Current | 11mA |
| Height | 3.18mm |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10000V/µs |
| Supply Current | 16mA |
| Width | 6.81mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C780-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
