Broadcom ACPL-C78A-060E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Height | 3.18mm |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 5kV |
| Length | 5.85mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 18.6mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Width | 6.807mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C78A-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
