Broadcom ACPL-C797-500E technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SO |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C797-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
