The ACPL-C797T-000E is an 8-pin SOP-8 automotive-grade analog-to-digital converter with a delta-sigma architecture and 16-bit resolution. It operates from a 5V supply voltage and features a maximum analog input voltage range of ±0.32V. The device is qualified to AEC-Q100 and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Broadcom ACPL-C797T-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-C797T-000E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 6.807 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 0.32 |
| Analog Input Voltage-Min | -0.32 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-C797T-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.