
High-performance analog isolation amplifier with 100kHz -3dB bandwidth and 5kV isolation voltage. Features a single channel, DC input type, and a SOIC package for surface mounting. Operates with a supply voltage range of 3V to 5.5V, offering 230mA forward current and 30mA output current per channel. Includes low input bias current of 1nA and input offset voltage of 300uV, with a maximum operating temperature of 125°C.
Broadcom ACPL-C87AT-500E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Forward Current | 230mA |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6000ns |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-C87AT-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
