
This single-channel analog IC is packaged in a SOP-8 configuration and features a maximum operating temperature range of -40°C to 105°C. The device has a maximum output current of 30mA and a maximum output voltage of 20V. It also provides 5kV isolation voltage and a propagation delay of 90us. The IC is RoHS compliant and is available in a package quantity of 80, packaged in rail/Tube.
Sign in to ask questions about the Broadcom ACPL-K370-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-K370-060E technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Fall Time | 0.3us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 269mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 90us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K370-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
