
Single-channel analog circuit IC in a surface-mount SOIC package. Features DC input type with a maximum input current of 50mA and a forward current of 50mA. Offers a maximum collector current of 30mA and output current per channel of 30mA, with a maximum output voltage of 20V. Operates across a temperature range of -40°C to 105°C, with a maximum power dissipation of 269mW. This RoHS compliant component is supplied on tape and reel.
Broadcom ACPL-K370-500E technical specifications.
| Package/Case | SOIC |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 269mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K370-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.