
The ACPL-K376-060E is a single-channel analog IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a maximum output voltage of 20V and a maximum power dissipation of 269mW. The IC is packaged in a surface mount SOIC package and is RoHS compliant. It has a maximum forward current of 50mA and a maximum collector current of 30mA.
Broadcom ACPL-K376-060E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 269mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K376-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
