
Single-channel analog circuit IC in an 8-pin SOIC package. Features a maximum collector current of 30mA and a maximum output voltage of 20V. Operates across a temperature range of -40°C to 105°C with a maximum power dissipation of 269mW. Designed for surface mount applications, this RoHS compliant component is supplied on tape and reel.
Broadcom ACPL-K376-500E technical specifications.
| Package/Case | SOIC |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 269mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K376-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
