This intelligent gate drive optocoupler is designed to drive IGBT and SiC/GaN MOSFET devices in motor control, inverter, and power supply applications. It provides up to 5.0 A peak output current, 150 ns maximum propagation delay, and integrated overcurrent detection with soft shutdown and FAULT, GATE, and UVLO status feedback. The device operates over a 15 V to 30 V output supply range and a -40 °C to 105 °C industrial temperature range. It is housed in a compact surface-mount SO-16 package with 8.3 mm creepage and clearance and reinforced insulation safety certifications up to 5000 Vrms for 1 minute.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-352J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Peak Output Current | 5.0 maxA |
| Peak Output Current | 4.5 minA |
| Propagation Delay | 150 maxns |
| Common Mode Rejection | 100 minkV/µs |
| Output Supply Voltage Range | 15 to 30V |
| Operating Temperature Range | -40 to 105°C |
| Creepage Distance | 8.3mm |
| Clearance Distance | 8.3mm |
| Isolation Voltage | 5000 for 1 minuteVrms |
| Maximum Working Insulation Voltage | 1414Vpeak |
| UVLO Threshold Rising | 12.9 typV |
| Overcurrent Sensing Threshold | 9 typV |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-352J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.