Narrow Band Medium Power Amplifier, 1920MHz Min, 1940MHz Max, 1 Func, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 125 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |