Broadcom ACPM-5002-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.91GHz |
| Gain | 28.5dB |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Operating Supply Current | 580mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.85GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-5002-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.