RF/Microwave Amplifier, 1 Func, BIPolar,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 2.57GHz |
| Gain | 28dB |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Operating Supply Current | 500mA |
| P1dB | 28.5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |