Broadcom ACPM-5011-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Max Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-5011-TR1 to view detailed technical specifications.
No datasheet is available for this part.