Narrow Band Medium Power Amplifier,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Dual Supply Voltage | 3.4V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |