Narrow Band Low Power Amplifier, 1710MHz Min, 1755MHz Max, 1 Func, 3 X 3 MM, GREEN PACKAGE-10
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Supply Voltage | 4.2V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |