Narrow Band Low Power Amplifier, 1710MHz Min, 1755MHz Max, 1 Func, 3 X 3 MM, GREEN PACKAGE-10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Current-Max | 510 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |