RF and Baseband Circuit, GREEN, MODULE-24
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N24 |
| Width | 5 |
| Length | 7.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |