AMP, POWER, UMTS, BAND 5, 4X4 SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 849MHz |
| Gain | 27dB |
| Lead Free | Lead Free |
| Max Frequency | 849MHz |
| Min Frequency | 824MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Number of Channels | 1 |
| Operating Frequency | 849 MHz |
| Operating Supply Current | 485mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 535mA |
| RoHS | Compliant |