The ACPM-7331-OR1 is a single RF amplifier from Broadcom with a frequency of 1.91GHz and a gain of 27dB. It operates within a temperature range of -20°C to 90°C and is powered by a maximum supply voltage of 4.2V, drawing an operating supply current of 625mA. The amplifier is packaged in a surface-mount configuration, suitable for SMD/SMT applications. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 1000 units per package.
Broadcom ACPM-7331-OR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.91GHz |
| Gain | 27dB |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.91 GHz |
| Operating Supply Current | 625mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 690mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7331-OR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.