
This 1.91GHz RF amplifier from Broadcom features a gain of 27dB and operates within a temperature range of -20°C to 90°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The amplifier is RoHS compliant and has a maximum supply voltage of 4.2V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 1.91GHz |
| Gain | 27dB |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.91 GHz |
| Operating Supply Current | 625mA |
| Operating Supply Voltage | 3.4V |
| Output Power (dBm) | 28.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 690mA |
| RoHS | Compliant |