
The ACPM-7332-TR1 is a 1.91GHz RF amplifier from Broadcom, featuring a gain of 28dB. It is available in a surface-mount package, suitable for use in high-temperature environments up to 85°C. The device is compliant with RoHS regulations and is supplied in tape and reel packaging, containing 1000 pieces. The amplifier operates at a frequency of 1.91 GHz and has a maximum supply current of 635mA.
Broadcom ACPM-7332-TR1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.91GHz |
| Gain | 28dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.91 GHz |
| Operating Supply Current | 575mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 635mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPM-7332-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
