This dual-function RF IC from Broadcom features 14 terminals and operates over a temperature range of -30°C to 85°C. It has a nominal supply voltage of 3.4V and is packaged in the R-XDMA-N14 format. The device has a width of 4mm and a length of 5mm, with a terminal position of dual. It is designed to support various cellular IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N14 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |